+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54545

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; pass through


Manufacturer: QOLTEC

Manufacturer part number:
54545
TME Symbol:
54545

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector variant
pass through
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight16.12 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54545
81 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.63 USDGross price for quantities from 1 pcg - 1.63 USD
Net price for quantities from 25 pcg - 1.49 USDGross price for quantities from 25 pcg - 1.49 USD
Net price for quantities from 75 pcg - 1.36 USDGross price for quantities from 75 pcg - 1.36 USD
Net price for quantities from 150 pcg - 1.22 USDGross price for quantities from 150 pcg - 1.22 USD
Net price for quantities from 250 pcg - 1.08 USDGross price for quantities from 250 pcg - 1.08 USD