+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54548

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54548
TME Symbol:
54548

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Connector variant
  • pass through
  • shielded
Gross weight211.32 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54548
11 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 13.39 USDGross price for quantities from 1 pcg - 13.39 USD
Net price for quantities from 5 pcg - 12.18 USDGross price for quantities from 5 pcg - 12.18 USD
Net price for quantities from 15 pcg - 10.96 USDGross price for quantities from 15 pcg - 10.96 USD
Net price for quantities from 25 pcg - 9.74 USDGross price for quantities from 25 pcg - 9.74 USD