+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54550

Connector: RJ45; plug; data transfer; PIN: 8; Cat 5e; 8p8c; IDC


Manufacturer: QOLTEC

Manufacturer part number:
54550
TME Symbol:
54550

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight152.2 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54550
27 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 8.84 USDGross price for quantities from 1 pcg - 8.84 USD
Net price for quantities from 5 pcg - 8.11 USDGross price for quantities from 5 pcg - 8.11 USD
Net price for quantities from 15 pcg - 7.37 USDGross price for quantities from 15 pcg - 7.37 USD
Net price for quantities from 25 pcg - 6.63 USDGross price for quantities from 25 pcg - 6.63 USD
Net price for quantities from 50 pcg - 5.90 USDGross price for quantities from 50 pcg - 5.90 USD