+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54553

Connector: RJ45; plug; data transfer; PIN: 8; Cat 6; shielded; 8p8c


Manufacturer: QOLTEC

Manufacturer part number:
54553
TME Symbol:
54553

Specification

Manufacturer
QOLTEC
Type of connector
RJ45
Connector
plug
Connector family
data transfer
Number of pins
8
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
IDC
Gross weight15.62 g
Certificates
See other products in this category: RJ connectors QOLTEC,
*
54553
92 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.22 USDGross price for quantities from 1 pcg - 1.22 USD
Net price for quantities from 25 pcg - 1.12 USDGross price for quantities from 25 pcg - 1.12 USD
Net price for quantities from 100 pcg - 1.01 USDGross price for quantities from 100 pcg - 1.01 USD
Net price for quantities from 300 pcg - 0.92 USDGross price for quantities from 300 pcg - 0.92 USD
Packaging method by the manufacturer:Bag = 100 pcg