+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

547-24AB

Heatsink: extruded; grilled; TO218,TO220; black; L: 36.8mm; H: 6.1mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
547-24AB
TME Symbol:
547-24AB

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
36.8mm
Width
57.9mm
Height
6.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.5°C/W
Base thickness
1.78mm
Manufacturer series
547
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
547-24AB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.23 USDGross price for quantities from 1 pcs - 3.23 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
Net price for quantities from 440 pcs - 2.33 USDGross price for quantities from 440 pcs - 2.33 USD