+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

547-95AB-MET725

Heatsink: extruded; grilled; TO218,TO220; black; L: 36.8mm; 2.2°C/W


Manufacturer: Wakefield Thermal

Manufacturer part number:
547-95AB-MET725
TME Symbol:
547-95AB-MET725

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO218, TO220
Colour
black
Length
36.8mm
Width
57.9mm
Height
24.1mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.2°C/W
Base thickness
1.78mm
Manufacturer series
547
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
547-95AB-MET725
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 10 pcs - 6.07 USDGross price for quantities from 10 pcs - 6.07 USD
Net price for quantities from 50 pcs - 5.76 USDGross price for quantities from 50 pcs - 5.76 USD
Net price for quantities from 100 pcs - 5.00 USDGross price for quantities from 100 pcs - 5.00 USD
Net price for quantities from 140 pcs - 4.60 USDGross price for quantities from 140 pcs - 4.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.