+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5499910-4

Connector: IDC; socket; male; PIN: 20; straight; THT; 2.54mm; 2x10

Manufacturer: TE Connectivity

Manufacturer part number:
5499910-4
TME Symbol:
5499910-4

Specification

Manufacturer
TE Connectivity
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Contact plating
gold-plated
Connector variant
with ejector
Gross weight5.526 g
Certificates
See other products in this category: IDC connectors TE Connectivity,
*
5499910-4
0 in TME stock
Net price for quantities from 48 pcs - 5.87 USDGross price for quantities from 48 pcs - 5.87 USD
Net price for quantities from 96 pcs - 5.06 USDGross price for quantities from 96 pcs - 5.06 USD
Net price for quantities from 240 pcs - 4.66 USDGross price for quantities from 240 pcs - 4.66 USD
No. of pieces (Multiplicity: 12)