+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GRAPHITE | |
Type of drill | universal | |
Drill diameter | 4...20mm | |
Material | high speed steel | |
Kind of drill bit | multistep, step | |
Working part length | 51mm | |
Trade name | christmas tree |