+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T412

Drill bit; Ø: 4mm; L: 68mm; for glass

Manufacturer: GRAPHITE

Manufacturer part number:
54T412
TME Symbol:
54T412

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
4mm
Length
68mm
Kind of drill bit
for glass
Gross weight10.4 g
See other products in this category: Drills - Others GRAPHITE,
*
54T412
0 in TME stock
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.34 USD
Net price for quantities from 250 pcs - 1.29 USDGross price for quantities from 250 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.