+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T413

Drill bit; Ø: 5mm; L: 69mm; for glass

Manufacturer: GRAPHITE

Manufacturer part number:
54T413
TME Symbol:
54T413

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
5mm
Length
69mm
Kind of drill bit
for glass
Gross weight10.5 g
See other products in this category: Drills - Others GRAPHITE,
*
54T413
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 250 pcs - 1.46 USDGross price for quantities from 250 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)