+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T415

Drill bit; Ø: 8mm; L: 72mm; for glass

Manufacturer: GRAPHITE

Manufacturer part number:
54T415
TME Symbol:
54T415

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
8mm
Length
72mm
Kind of drill bit
for glass
Gross weight18.5 g
See other products in this category: Drills - Others GRAPHITE,
*
54T415
0 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)