+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T416

Drill bit; Ø: 10mm; L: 80mm; for glass

Manufacturer: GRAPHITE

Manufacturer part number:
54T416
TME Symbol:
54T416

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
10mm
Length
80mm
Kind of drill bit
for glass
Gross weight28 g
See other products in this category: Drills - Others GRAPHITE,
*
54T416
0 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 250 pcs - 1.84 USDGross price for quantities from 250 pcs - 1.84 USD
Net price for quantities from 500 pcs - 1.77 USDGross price for quantities from 500 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)