+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T424

Drill: for wood; L: 75mm; Ø: 4mm,16mm; countersink bit


Manufacturer: GRAPHITE

Manufacturer part number:
54T424
TME Symbol:
54T424

Specification

Manufacturer
GRAPHITE
Type of drill
for wood
Length
75mm
Diameter
4mm, 16mm
Version
countersink bit
Gross weight38 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T424
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD