+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T426

Drill bit; for wood; L: 93mm; Holder: SDS-Plus®,hexagonal; Ø: 32mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T426
TME Symbol:
54T426

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Length
93mm
Kind of holder
hexagonal, SDS-Plus®
Kit contents
adapter
Diameter
32mm
Gross weight406 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T426
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 5 pcs - 7.61 USDGross price for quantities from 5 pcs - 7.61 USD
Net price for quantities from 10 pcs - 7.34 USDGross price for quantities from 10 pcs - 7.34 USD
Net price for quantities from 20 pcs - 7.07 USDGross price for quantities from 20 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.