+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T511

Drill: for wood; Ø: 32mm; L: 152mm; Holder: hexagonal


Manufacturer: GRAPHITE

Manufacturer part number:
54T511
TME Symbol:
54T511

Specification

Manufacturer
GRAPHITE
Type of drill
for wood
Drill diameter
32mm
Length
152mm
Kind of holder
hexagonal
Blade tip shape
shovel
Gross weight54 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T511
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 150 pcs - 1.36 USDGross price for quantities from 150 pcs - 1.36 USD
Net price for quantities from 300 pcs - 1.31 USDGross price for quantities from 300 pcs - 1.31 USD