+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T556

Drill: for wood; Ø: 6mm; L: 400mm; Working part len: 180mm


Manufacturer: GRAPHITE

Manufacturer part number:
54T556
TME Symbol:
54T556

Specification

Manufacturer
GRAPHITE
Type of drill
for wood
Drill diameter
6mm
Length
0.4m
Working part length
180mm
Kind of holder
cylindrical
Blade tip shape
spiral
Gross weight70 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T556
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 175 pcs - 0.89 USDGross price for quantities from 175 pcs - 0.89 USD
Net price for quantities from 350 pcs - 0.86 USDGross price for quantities from 350 pcs - 0.86 USD