+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T576

Drill bit; for wood; Ø: 2mm; L: 69mm; Working part len: 24mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T576
TME Symbol:
54T576

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
2mm
Length
69mm
Working part length
24mm
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight14.6 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T576
0 in TME stock
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 400 pcs - 0.48 USDGross price for quantities from 400 pcs - 0.48 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.