+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T577

Drill: for wood; Ø: 3mm; L: 60mm; Working part len: 37mm


Manufacturer: GRAPHITE

Manufacturer part number:
54T577
TME Symbol:
54T577

Specification

Manufacturer
GRAPHITE
Type of drill
for wood
Drill diameter
3mm
Length
60mm
Working part length
37mm
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight15 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T577
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 20 pcs - 0.52 USDGross price for quantities from 20 pcs - 0.52 USD
Net price for quantities from 145 pcs - 0.50 USDGross price for quantities from 145 pcs - 0.50 USD
Net price for quantities from 290 pcs - 0.49 USDGross price for quantities from 290 pcs - 0.49 USD