+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T580

Drill bit; for wood; Ø: 6mm; L: 90mm; Working part len: 63mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T580
TME Symbol:
54T580

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
6mm
Length
90mm
Working part length
63mm
Kind of holder
hexagonal
Blade tip shape
spiral
Gross weight23 g
See other products in this category: Drills for Wood GRAPHITE,
*
54T580
0 in TME stock
Net price for quantities from 5 pcs - 0.67 USDGross price for quantities from 5 pcs - 0.67 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 150 pcs - 0.60 USDGross price for quantities from 150 pcs - 0.60 USD
Net price for quantities from 300 pcs - 0.58 USDGross price for quantities from 300 pcs - 0.58 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.