+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T902

Drill bit; for metal; L: 85mm; high speed steel; cylindrical

Manufacturer: GRAPHITE

Manufacturer part number:
54T902
TME Symbol:
54T902

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Length
85mm
Material
high speed steel
Kind of holder
cylindrical
Quantity in set/package
3pcs.
Diameter
2mm
Gross weight10 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T902
0 in TME stock
Net price for quantities from 1 pcg - 0.91 USDGross price for quantities from 1 pcg - 0.91 USD
Net price for quantities from 10 pcg - 0.85 USDGross price for quantities from 10 pcg - 0.85 USD
Net price for quantities from 60 pcg - 0.82 USDGross price for quantities from 60 pcg - 0.82 USD
Net price for quantities from 120 pcg - 0.79 USDGross price for quantities from 120 pcg - 0.79 USD
No. of packages (Multiplicity: 1)