+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

54T982

Drill bit; for metal; Ø: 2mm; L: 49mm; high speed steel; 3pcs.

Manufacturer: GRAPHITE

Manufacturer part number:
54T982
TME Symbol:
54T982

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2mm
Length
49mm
Material
high speed steel
Working part length
24mm
Conform to the norm
DIN 338
Kind of holder
cylindrical
Quantity in set/package
3pcs.
Gross weight8.4 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T982
0 in TME stock
Net price for quantities from 5 pcg - 0.55 USDGross price for quantities from 5 pcg - 0.55 USD
Net price for quantities from 20 pcg - 0.51 USDGross price for quantities from 20 pcg - 0.51 USD
Net price for quantities from 50 pcg - 0.49 USDGross price for quantities from 50 pcg - 0.49 USD
Net price for quantities from 100 pcg - 0.47 USDGross price for quantities from 100 pcg - 0.47 USD
No. of packages (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.