+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55.32.9.024.5000

Relay: electromagnetic; 24VDC; DPDT; Icontacts max: 10A; socket


Manufacturer: FINDER

Manufacturer part number:
55.32.9.024.5000
TME Symbol:
55.32.9.024.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
10A
Relay variant
industrial, monostable, power
Mounting
socket
Manufacturer series
55.32
Body dimensions
27.7x20.7x37.2mm
Coil resistance
0.6kΩ
Contact material
AgNi + Au
Coil power consumption
1W
Operating temperature
-40...85°C
Gross weight35 g
Certificates
See other products in this category: Industrial Electromagnetic Relays FINDER,
See other products from this series.:
*
55.32.9.024.5000
0 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 10 pcs - 13.86 USDGross price for quantities from 10 pcs - 13.86 USD
Net price for quantities from 20 pcs - 13.06 USDGross price for quantities from 20 pcs - 13.06 USD
Net price for quantities from 50 pcs - 11.48 USDGross price for quantities from 50 pcs - 11.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.