+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5500.0655.1

Filter: anti-interference; 250VAC; Cx: 47nF; Cy: 2.2nF; 700uH; THT


Manufacturer: SCHURTER

Manufacturer part number:
5500.0655.1
TME Symbol:
5500.0655.1

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Max. operating current
6A
Operating voltage
250V AC
Capacitance Cx
47nF
Capacitance Cy
2.2nF
Inductance of individual winding
0.7mH
Mounting
THT
Body dimensions
26.6x30x23.2mm
Manufacturer series
5500
Operating temperature
-25...85°C
Gross weight100 g
Certificates
See other products in this category: THT suppression filters SCHURTER,
See other products from this series.:
*
5500.0655.1
0 in TME stock
Net price for quantities from 100 pcs - 13.06 USDGross price for quantities from 100 pcs - 13.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.