+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of filter | anti-interference | |
Max. operating current | 4A | |
Operating voltage | 250V AC | |
Capacitance Cx | 0.1µF | |
Capacitance Cy | 2.2nF | |
Inductance of individual winding | 1mH | |
Mounting | THT | |
Body dimensions | 45x24x17.5mm | |
Number of poles | 1 | |
Manufacturer series | FPP2 | |
Operating temperature | -25...85°C |