+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5500.2103

Filter: anti-interference; single-phase; 250VAC; 0.47nF; 400uH


Manufacturer: SCHURTER

Manufacturer part number:
5500.2103
TME Symbol:
5500.2103

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
single-phase
Operating voltage
250V AC
Capacitance Cy
0.47nF
Inductance of individual winding
0.4mH
Max. operating current
10A
Leads
connectors
Leads dimensions
6.3x0.8mm
Leakage current
80µA
Enclosure material
metal
Body dimensions
25x29x42mm
Number of poles
1
Version
medical
Manufacturer series
FMW41
Operating temperature
-40...100°C
Gross weight51.13 g
Certificates
See other products in this category: Suppression filters - others SCHURTER,
See other products from this series.:
*
5500.2103
14 in TME stock
Net price for quantities from 1 pcs - 16.97 USDGross price for quantities from 1 pcs - 16.97 USD
Net price for quantities from 10 pcs - 15.90 USDGross price for quantities from 10 pcs - 15.90 USD
Net price for quantities from 25 pcs - 13.31 USDGross price for quantities from 25 pcs - 13.31 USD
Net price for quantities from 50 pcs - 12.24 USDGross price for quantities from 50 pcs - 12.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs