+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5500UE.00305

Wire; 2x22AWG; unshielded; 300V; 305m; Cu; stranded; grey; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
5500UE.00305
TME Symbol:
5500UE.00305

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
2x22AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Package contents
305m
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core diameter
22AWG
Insulation colour
grey
Cable external diameter
3.12mm
Operating temperature
-20...75°C
CPR standard
Eca
Conform to the norm
FT4 IEC 60332-1-2 UL 1666
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • alarm instalations
  • indoor
Gross weight14.361 g
Certificates
See other products in this category: Multicore Cables - Unshielded BELDEN,
*
5500UE.00305
176 in TME stock
Net price for quantities from 1 m - 1.20 USDGross price for quantities from 1 m - 1.20 USD
Net price for quantities from 50 m - 0.96 USDGross price for quantities from 50 m - 0.96 USD
Net price for quantities from 100 m - 0.85 USDGross price for quantities from 100 m - 0.85 USD
Net price for quantities from 305 m - 0.75 USDGross price for quantities from 305 m - 0.75 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m