+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5501-24-1

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 5A; max.7.5kVDC; 50W


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
5501-24-1
TME Symbol:
5501-24-1

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
5A
Switched voltage
max. 7.5kV AC, max. 7.5kV DC
Switching capacity
50W
Coil resistance
575Ω
Mounting
THT
Manufacturer series
5500
Contact resistance
80mΩ
Operating temperature
-20...85°C
Body dimensions
71.12x19.05x18.03mm
Gross weight34.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
5501-24-1
0 in TME stock
Net price for quantities from 1 pcs - 57.47 USDGross price for quantities from 1 pcs - 57.47 USD
Net price for quantities from 10 pcs - 52.67 USDGross price for quantities from 10 pcs - 52.67 USD
Net price for quantities from 17 pcs - 49.49 USDGross price for quantities from 17 pcs - 49.49 USD
Net price for quantities from 63 pcs - 46.29 USDGross price for quantities from 63 pcs - 46.29 USD
Net price for quantities from 105 pcs - 43.09 USDGross price for quantities from 105 pcs - 43.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 21 pcs