+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
Switching method | (ON)-OFF-(ON) | |
DC contacts rating @R | 10A / 36V DC | |
Leads | screw | |
Kind of toggle | round | |
Mounting hole dimensions | Ø11.9mm | |
Body dimensions | 28.56x14.27x25.63mm | |
Contact material | silver | |
Mounting | on panel | |
Illumination | none | |
Lever length | 11.89mm |