+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5503-12-1

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 5A; max.3.5kVDC; 200W


Manufacturer: COTO TECHNOLOGY

Manufacturer part number:
5503-12-1
TME Symbol:
5503-12-1

Specification

Manufacturer
COTO TECHNOLOGY
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
5A
Switched voltage
max. 3.5kV AC, max. 3.5kV DC
Switching capacity
200W
Coil resistance
175Ω
Mounting
THT
Manufacturer series
5500
Contact resistance
0.2Ω
Operating temperature
-20...85°C
Body dimensions
71.12x19.05x18.03mm
Gross weight38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays COTO TECHNOLOGY,
See other products from this series.:
*
5503-12-1
0 in TME stock
Net price for quantities from 1 pcs - 55.31 USDGross price for quantities from 1 pcs - 55.31 USD
Net price for quantities from 10 pcs - 50.70 USDGross price for quantities from 10 pcs - 50.70 USD
Net price for quantities from 17 pcs - 47.63 USDGross price for quantities from 17 pcs - 47.63 USD
Net price for quantities from 63 pcs - 44.55 USDGross price for quantities from 63 pcs - 44.55 USD
Net price for quantities from 105 pcs - 41.48 USDGross price for quantities from 105 pcs - 41.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 21 pcs