+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5506-RC

Inductor: wire; THT; 150uH; 4.6A; ±20%; vertical

Manufacturer: BOURNS

Manufacturer part number:
5506-RC
TME Symbol:
5506-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
THT
Inductance
0.15mH
Operating current
4.6A
Tolerance
±20%
Spatial orientation
vertical
Gross weight30.63 g
Certificates
See other products in this category: Inductors BOURNS,
*
5506-RC
0 in TME stock
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 500)