+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5510320002

Heat shrink cap; semi-rigid; 3: 1; 3.2mm; L: 22mm; black; -55÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
5510320002
TME Symbol:
5510320002

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink cap
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
3.2mm
Length
22mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
0.58mm
Operating temperature
-55...110°C
Wall thickness
1.22mm
Cable external diameter
3.2mm
Gross weight4.7 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
5510320002
0 in TME stock
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
Net price for quantities from 5400 pcs - 0.10 USDGross price for quantities from 5400 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.