+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5511MGRYX

Switch: push-button; Pos: 2; SPDT; 0.03A/12VDC; ON-(ON); THT


Manufacturer: E-SWITCH

Manufacturer part number:
5511MGRYX
TME Symbol:
5511MGRYX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.03A / 12V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
30000 cycles
Max. contact resistance:
50mΩ
Operating Force
1.47N
Mechanical durability
500000 cycles
Button shape
square
Actuator colour
green
Mounting
THT
Body dimensions
17.3x17.5x8mm
Operating temperature
-25...65°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
5511MGRYX
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 3.76 USDGross price for quantities from 500 pcs - 3.76 USD