+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.012A / 24V DC | |
Actuator colour | white | |
Leads | for PCB | |
Manufacturer series | 5500 | |
Mechanical durability | 500000 cycles | |
Max. contact resistance: | 50mΩ | |
Switching method | ON-(ON) | |
Mounting | THT | |
Min. insulation resistance | 50MΩ | |
Body dimensions | 17.1x17.3x8mm | |
Contact plating | gold-plated | |
Contact material | copper | |
Operating temperature | -25...65°C |