+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55123-P1S2

Transformer: toroidal; 50VA; 230VAC; 25V; 25V; 1A; 1A; Leads: cables


Manufacturer: TALEMA

Manufacturer part number:
55123-P1S2
TME Symbol:
55123-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
50VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
1A
Secondary winding current 2
1A
Leads
cables
Diameter
84mm
Height
34mm
Gross weight650.5 g
See other products in this category: Toroidal Transformers TALEMA,
*
55123-P1S2
60 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.89 USDGross price for quantities from 1 pcs - 32.89 USD
Net price for quantities from 5 pcs - 30.70 USDGross price for quantities from 5 pcs - 30.70 USD
Net price for quantities from 10 pcs - 28.50 USDGross price for quantities from 10 pcs - 28.50 USD