+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55143-P1S2

Transformer: toroidal; 120VA; 230VAC; 25V; 25V; 2.4A; 2.4A; Ø: 96mm

Manufacturer: TALEMA

Manufacturer part number:
55143-P1S2
TME Symbol:
55143-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
120VA
Primary voltage
230V AC
Secondary voltage 1
25V
Secondary voltage 2
25V
Secondary winding current 1
2.4A
Secondary winding current 2
2.4A
Leads
cables
Diameter
96mm
Height
47mm
Gross weight1.1475 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55143-P1S2
23 in TME stock
Net price for quantities from 1 pcs - 44.59 USDGross price for quantities from 1 pcs - 44.59 USD
Net price for quantities from 5 pcs - 41.62 USDGross price for quantities from 5 pcs - 41.62 USD
Net price for quantities from 10 pcs - 38.65 USDGross price for quantities from 10 pcs - 38.65 USD
No. of pieces (Multiplicity: 1)