+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55179-P1S2

Transformer: toroidal; 300VA; 230VAC; 55V; 55V; 2.727A; 2.727A

Manufacturer: TALEMA

Manufacturer part number:
55179-P1S2
TME Symbol:
55179-P1S2

Specification

Manufacturer
TALEMA
Type of transformer
toroidal
Power
300VA
Primary voltage
230V AC
Secondary voltage 1
55V
Secondary voltage 2
55V
Secondary winding current 1
2.727A
Secondary winding current 2
2.727A
Leads
cables
Diameter
118mm
Height
60mm
Gross weight2.4354 kg
See other products in this category: Toroidal Transformers TALEMA,
*
55179-P1S2
11 in TME stock
Net price for quantities from 1 pcs - 70.67 USDGross price for quantities from 1 pcs - 70.67 USD
Net price for quantities from 5 pcs - 65.95 USDGross price for quantities from 5 pcs - 65.95 USD
Net price for quantities from 10 pcs - 61.25 USDGross price for quantities from 10 pcs - 61.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.