+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5520241-2

Connector: RJ9; socket; PIN: 4; Cat 3; 4p4c; on PCBs; THT; 17.4mm

Manufacturer: TE Connectivity

Manufacturer part number:
5520241-2
TME Symbol:
5520241-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ9
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector pinout layout
4p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
17.4mm
Gross weight3.195 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5520241-2
0 in TME stock
Net price for quantities from 40 pcs - 2.74 USDGross price for quantities from 40 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.