+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | RJ25 | |
Connector | socket | |
Number of pins | 6 | |
Contact plating | gold-plated | |
Connector pinout layout | 6p6c | |
Locking system | bottom latch | |
Mechanical mounting | for panel mounting, on PCBs | |
Electrical mounting | THT | |
Body material | PBT | |
Profile height | 16.13mm |