+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5520260-4

Connector: RJ45; socket; PIN: 8; Cat 3; with panel stop blockade

Manufacturer: TE Connectivity

Manufacturer part number:
5520260-4
TME Symbol:
5520260-4

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
with panel stop blockade
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight4.08 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5520260-4
0 in TME stock
Net price for quantities from 81 pcs - 1.67 USDGross price for quantities from 81 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)