+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | RJ25 | |
Connector | socket | |
Number of pins | 6 | |
Connector variant | with panel stop blockade | |
Connector pinout layout | 6p6c | |
Electrical mounting | THT | |
Spatial orientation | straight | |
Height | 16.51mm |