+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5555140-1

Connector: RJ12; socket; PIN: 6; Cat 3; shielded,low profile; 6p6c

Manufacturer: TE Connectivity

Manufacturer part number:
5555140-1
TME Symbol:
5555140-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Ethernet category
Cat 3
Connector pinout layout
6p6c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
12.57mm
Connector variant
  • low profile
  • shielded
  • with panel stop blockade
Gross weight2.943 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555140-1
250 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 152 pcs - 1.20 USDGross price for quantities from 152 pcs - 1.20 USD
Net price for quantities from 250 pcs - 1.15 USDGross price for quantities from 250 pcs - 1.15 USD
Net price for quantities from 304 pcs - 1.13 USDGross price for quantities from 304 pcs - 1.13 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Net price for quantities from 1064 pcs - 1.08 USDGross price for quantities from 1064 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.