+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5555163-1

Connector: RJ12; socket; PIN: 6; Cat 3; 6p6c; on PCBs; THT; 12.7mm


Manufacturer: TE Connectivity

Manufacturer part number:
5555163-1
TME Symbol:
5555163-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Ethernet category
Cat 3
Connector pinout layout
6p6c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
12.7mm
Gross weight2.355 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5555163-1
55 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.