+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5555163-2

Connector: RJ11; socket; PIN: 4; Cat 3; shielded,low profile; 6p4c

Manufacturer: TE Connectivity

Manufacturer part number:
5555163-2
TME Symbol:
5555163-2

Specification

Manufacturer
TE Connectivity
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
12.7mm
Connector variant
  • low profile
  • shielded
  • with panel stop blockade
Gross weight2.27 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555163-2
3 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 76 pcs - 1.15 USDGross price for quantities from 76 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 126 pcs - 1.11 USDGross price for quantities from 126 pcs - 1.11 USD
Net price for quantities from 252 pcs - 1.07 USDGross price for quantities from 252 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.