+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5555164-1

Connector: RJ45; socket; PIN: 8; Cat 3; low profile; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
5555164-1
TME Symbol:
5555164-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
low profile
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Spatial orientation
angled
Body material
PBT
Profile height
12.7mm
Gross weight2.62 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5555164-1
36 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 1.24 USDGross price for quantities from 5 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 152 pcs