+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5555165-1

Connector: RJ12; socket; PIN: 6; Cat 3; low profile; gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
5555165-1
TME Symbol:
5555165-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ12
Connector
socket
Number of pins
6
Ethernet category
Cat 3
Contact plating
gold-plated
Connector pinout layout
6p6c
Electrical mounting
THT
Connector variant
  • low profile
  • with panel stop blockade
Gross weight2.285 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555165-1
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD