+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5555979-1

Connector: RJ11; socket; PIN: 4; Cat 3; 6p4c; on PCBs; THT; 16.2mm

Manufacturer: TE Connectivity

Manufacturer part number:
5555979-1
TME Symbol:
5555979-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ11
Connector
socket
Number of pins
4
Ethernet category
Cat 3
Connector pinout layout
6p4c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
16.2mm
Gross weight3.22 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5555979-1
32 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 60 pcs - 1.73 USDGross price for quantities from 60 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 150 pcs - 1.64 USDGross price for quantities from 150 pcs - 1.64 USD
Net price for quantities from 300 pcs - 1.56 USDGross price for quantities from 300 pcs - 1.56 USD
Net price for quantities from 600 pcs - 1.51 USDGross price for quantities from 600 pcs - 1.51 USD
Net price for quantities from 1050 pcs - 1.45 USDGross price for quantities from 1050 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.