+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5556416-1

Connector: RJ45; socket; PIN: 8; Cat 3; unshielded; 8p8c; THT


Manufacturer: TE Connectivity

Manufacturer part number:
5556416-1
TME Symbol:
5556416-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
unshielded
Connector pinout layout
8p8c
Electrical mounting
THT
Spatial orientation
straight
Height
16.51mm
Gross weight3.143 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5556416-1
96 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 126 pcsTray = 152 pcs