+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5557786-1

Connector: RJ45; socket; PIN: 8; Cat 3; low profile; gold-plated

Manufacturer: TE Connectivity

Manufacturer part number:
5557786-1
TME Symbol:
5557786-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 3
Connector variant
low profile
Contact plating
gold-plated
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, on PCBs
Electrical mounting
THT
Spatial orientation
angled
Profile height
13.64mm
Gross weight6.845 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
5557786-1
80 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 90 pcs - 4.26 USDGross price for quantities from 90 pcs - 4.26 USD
Net price for quantities from 540 pcs - 3.96 USDGross price for quantities from 540 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcsCardboard = 360 pcs