+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

5558067-1

Connector: RJ50; socket; PIN: 10; Cat 3; shielded; 10p10c; on PCBs


Manufacturer: TE Connectivity

Manufacturer part number:
5558067-1
TME Symbol:
5558067-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ50
Connector
socket
Number of pins
10
Ethernet category
Cat 3
Connector variant
shielded
Connector pinout layout
10p10c
Mechanical mounting
on PCBs
Electrical mounting
THT
Profile height
13.64mm
Gross weight6.85 g
Certificates
See other products in this category: RJ connectors TE Connectivity,
*
5558067-1
28 in TME stock
Net price for quantities from 1 pcs - 7.63 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 10 pcs - 6.48 USDGross price for quantities from 10 pcs - 6.48 USD
Net price for quantities from 25 pcs - 5.97 USDGross price for quantities from 25 pcs - 5.97 USD
Net price for quantities from 50 pcs - 5.61 USDGross price for quantities from 50 pcs - 5.61 USD
Net price for quantities from 60 pcs - 5.53 USDGross price for quantities from 60 pcs - 5.53 USD
Net price for quantities from 90 pcs - 5.33 USDGross price for quantities from 90 pcs - 5.33 USD
Net price for quantities from 180 pcs - 5.08 USDGross price for quantities from 180 pcs - 5.08 USD
Net price for quantities from 270 pcs - 4.97 USDGross price for quantities from 270 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.