+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | RJ50 | |
Connector | socket | |
Number of pins | 10 | |
Ethernet category | Cat 3 | |
Connector variant | shielded | |
Connector pinout layout | 10p10c | |
Mechanical mounting | on PCBs | |
Electrical mounting | THT | |
Profile height | 13.64mm |